Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.429 |
10+ | €0.297 |
100+ | €0.231 |
500+ | €0.204 |
1000+ | €0.195 |
5000+ | €0.173 |
10000+ | €0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU4221G-TR
Order Code2343036
Product RangeBU42xx
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.1V
No. of Monitored Voltages1Monitors
Supply Voltage Min700mV
Supply Voltage Max7V
Reset Output TypeActive-Low
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBU42xx
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.1V
Product Overview
The BU42xx series low-voltage free delay time setting Voltage Detector IC with N-channel open-drain output and adjustable output delay. It is a high-accuracy, low-current consumption voltage detector IC series with a built-in delay circuit. The device is available for detection voltage ranging from 0.9 to 4.8V in increments of 0.1V.
- Delay time controlled by external capacitor
- Low reset active state
- 0.55µA Typical ultra-low current consumption
- ±1% High detection voltage accuracy
Applications
HVAC, Sensing & Instrumentation, Metering, Motor Drive & Control, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
7V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
BU42xx
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
2.1V
Reset Threshold Voltage - Nom
2.1V
Supply Voltage Min
700mV
Reset Output Type
Active-Low
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Digital IC Case
SOT-23
Technical Docs (3)
Alternatives for BU4221G-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability