Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.610 |
10+ | €0.432 |
100+ | €0.338 |
500+ | €0.301 |
1000+ | €0.290 |
2500+ | €0.265 |
5000+ | €0.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU4229FVE-TR
Order Code2343002
Product RangeBU42xx
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.9V
No. of Monitored Voltages1Monitors
Supply Voltage Min700mV
Supply Voltage Max7V
Reset Output TypeActive-Low
IC Case / PackageVSOF
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBU42xx
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Automotive Qualification Standard-
Digital IC CaseVSOF
Threshold Voltage2.9V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
7V
IC Case / Package
VSOF
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
BU42xx
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
2.9V
Reset Threshold Voltage - Nom
2.9V
Supply Voltage Min
700mV
Reset Output Type
Active-Low
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Digital IC Case
VSOF
Technical Docs (2)
Alternatives for BU4229FVE-TR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability