Print Page
Image is for illustrative purposes only. Please refer to product description.
5.846 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.484 |
10+ | €0.375 |
100+ | €0.340 |
500+ | €0.306 |
1000+ | €0.293 |
2500+ | €0.285 |
5000+ | €0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52072GWZ-E2
Order Code2991183
Technical Datasheet
Hall Effect TypeOmnipolar
Switch TypeOmnipolar Detection Hall IC
Operating Point Typ0.0024T
Release Point Typ0.002T
Hysteresis Typ-
Supply Voltage Min1.65V
Sensor Case StyleUCSP
Supply Voltage Max3.6V
Sensor Case / PackageUCSP
No. of Pins4 Pin
Sensor Output TypeCMOS
No. of Outputs2Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Omnipolar
Operating Point Typ
0.0024T
Hysteresis Typ
-
Sensor Case Style
UCSP
Sensor Case / Package
UCSP
Sensor Output Type
CMOS
Output Interface
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Switch Type
Omnipolar Detection Hall IC
Release Point Typ
0.002T
Supply Voltage Min
1.65V
Supply Voltage Max
3.6V
No. of Pins
4 Pin
No. of Outputs
2Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012