Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.484 |
10+ | €0.375 |
100+ | €0.340 |
500+ | €0.306 |
1000+ | €0.293 |
2500+ | €0.288 |
5000+ | €0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52074GWZ-E2
Order Code3011533
Technical Datasheet
Hall Effect TypeOmnipolar
Switch TypeOmnipolar Detection Hall IC
Operating Point Typ0.0063T
Release Point Typ0.0054T
Hysteresis Typ-
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Sensor Case StyleUCSP
Sensor Case / PackageUCSP
No. of Pins4 Pin
Sensor Output TypeCMOS
No. of Outputs2Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Omnipolar
Operating Point Typ
0.0063T
Hysteresis Typ
-
Supply Voltage Max
3.6V
Sensor Case / Package
UCSP
Sensor Output Type
CMOS
Output Interface
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Switch Type
Omnipolar Detection Hall IC
Release Point Typ
0.0054T
Supply Voltage Min
1.65V
Sensor Case Style
UCSP
No. of Pins
4 Pin
No. of Outputs
2Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability