Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
€1,548.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU64244GWZ-TR
Order Code4200932
Technical Datasheet
IC TypeMotor Driver
Motor TypeVoice Coil
No. of Outputs1Outputs
Output Current200mA
Output Voltage150mV
IC Case / PackageUCSP35L1
No. of Pins6Pins
Supply Voltage Min2.3V
Supply Voltage Max4.8V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleUCSP35L1
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
150mV
No. of Pins
6Pins
Supply Voltage Max
4.8V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Voice Coil
Output Current
200mA
IC Case / Package
UCSP35L1
Supply Voltage Min
2.3V
Operating Temperature Min
-25°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
UCSP35L1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability