Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.000 |
Price for:Each
Minimum: 1
Multiple: 1
€46.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU79100G-LA-EVK-001
Order Code3817439
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBU79100G-LA
No. of Bits12bit
Sample Rate1MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Kit BU79100G-LA
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Kit BU79100G-LA
SVHC
To Be Advised
Silicon Core Number
BU79100G-LA
Sample Rate
1MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001