Print Page
Image is for illustrative purposes only. Please refer to product description.
1.223 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.340 |
50+ | €1.220 |
100+ | €1.000 |
250+ | €0.948 |
500+ | €0.915 |
1000+ | €0.884 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU91797FUV-ME2
Order Code3501925
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits-
No. of Segments144
IC Case / PackageTSSOP-C
No. of Pins48Pins
Supply Voltage Min2.5V
Supply Voltage Max6V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
144
No. of Pins
48Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
105°C
SVHC
To Be Advised
No. of Digits
-
IC Case / Package
TSSOP-C
Supply Voltage Min
2.5V
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability