Print Page
Image is for illustrative purposes only. Please refer to product description.
850 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.020 | 
| 10+ | €1.490 | 
| 50+ | €1.370 | 
| 100+ | €1.210 | 
| 250+ | €1.150 | 
| 500+ | €1.110 | 
| 1000+ | €1.070 | 
| 2500+ | €0.975 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU9797FUV-ME2
Order Code2546589
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits-
No. of Segments144
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
InterfacesSerial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The BU9797FUV-ME2 is a standard LCD segment driver in 48 pin TSSOP package. The BU9797FUV-ME2 is 1/4 duty standard LCD driver can drive upto 144 segments. It does not require any external components and has a low power consumption design. Typical applications include telephone, FAX, portable equipment (POS, ECR, PDA), DSC, DVC, car audio, home electrical appliance and meter equipment.
- Supply voltage range from 2.5V to +5.5V
 - Selectable bias of 1/2 or 1/3
 - LCD drive output of 4 common output, maximum 36 segment output
 - 2 wire serial interface
 - Integrated buffer AMP for LCD driving
 - Integrated oscillator circuit
 - Operating temperature range from -40°C to +85°C
 
Applications
Power Management, Portable Devices
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
144
No. of Pins
48Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
No. of Digits
-
IC Case / Package
TSSOP
Supply Voltage Min
2.5V
Interfaces
Serial
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000203