Print Page
Image is for illustrative purposes only. Please refer to product description.
1.850 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.388 |
10+ | €0.265 |
100+ | €0.190 |
500+ | €0.157 |
1000+ | €0.149 |
Price for:Each
Minimum: 5
Multiple: 5
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0902MT1
Order Code4129806
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If35mA
Forward Voltage2.1V
Wavelength Typ571nm
Luminous Intensity180mcd
Viewing Angle-
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
Product Overview
CSL0902MT1 is a yellow-green surface mount chip LED featuring lends AlGaInP packed with transparent colourless resin. Ideal as a light source for display units. This is a yellow-green chip-led high brightness len type. Application includes home appliances and amusement.
- Typical forward voltage is 2.1V (IF=20mA, tolerance is ±3%, lighting time is 1msec)
- Maximum reverse current is 10μA (VR=12V), power dissipation is 87mW
- Typical luminous intensity is 180mcd (IF=20mA, lighting time is 10msec)
- Typical dominant wave length is 571nm (IF is 20mA, lighting time is 10msec, tolerance is ±1nm)
- Source of light for display unit
- IF is 20mA (at VF)
- With lens package type
- Operation temperature range from -40 to +100°C
Technical Specifications
LED Colour
Yellow Green
LED Case Size
1.6mm x 0.8mm
Forward Voltage
2.1V
Luminous Intensity
180mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
35mA
Wavelength Typ
571nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability