Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.199 |
10+ | €0.136 |
100+ | €0.0845 |
500+ | €0.0731 |
1000+ | €0.0636 |
5000+ | €0.0459 |
Product Information
Product Overview
The DAN217T146 is a surface mount silicon epitaxial planer Switching Diode features small mould type (SMD3) and high reliability. It is suitable for ultra high speed switching. It can also be used in coin processing machines, AC Servo, electric bike, stepper motor and brushed DC motor control, DVR/DVS, portable data terminal, surveillance camera for network, machine vision camera for industrial, embedded pc and solar power inverters.
- 150°C Junction temperature
Applications
Motor Drive & Control, Portable Devices, Automotive, Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
100mA
4ns
150°C
3Pins
DAN21
No SVHC (23-Jan-2024)
80V
1.2V
4A
SOT-346
Surface Mount
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate