Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTC144EU3T106
Order Code2948629
Product RangeDTC144E Series
Technical Datasheet
580 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.171 |
10+ | €0.108 |
100+ | €0.0666 |
500+ | €0.0446 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC144EU3T106
Order Code2948629
Product RangeDTC144E Series
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R147kohm
Base Emitter Resistor R247kohm
Transistor Case StyleSOT-323
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min68hFE
Product RangeDTC144E Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
47kohm
Transistor Case Style
SOT-323
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTC144E Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
47kohm
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
68hFE
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for DTC144EU3T106
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032