Print Page
Image is for illustrative purposes only. Please refer to product description.
465 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.720 |
| 10+ | €1.100 |
| 100+ | €0.741 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoHP8ME5TB1
Order Code4246786
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel8.5A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.148ohm
Drain Source On State Resistance P Channel0.21ohm
Transistor Case StyleHSOP
No. of Pins8Pins
Power Dissipation N Channel20W
Power Dissipation P Channel20W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.21ohm
No. of Pins
8Pins
Power Dissipation P Channel
20W
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
8.5A
Drain Source On State Resistance N Channel
0.148ohm
Transistor Case Style
HSOP
Power Dissipation N Channel
20W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074