Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.944 |
| 10+ | €0.687 |
| 50+ | €0.621 |
| 100+ | €0.550 |
Product Information
Product Overview
LM2904EYFVM-CTR is an automotive excellent EMI immunity high gain and ground sense operational amplifier. This IC is monolithic IC integrated dual independent operational amplifier on a single chip. An operating voltage range is wide with 3V to 36V. This operational amplifier is the most suitable for automotive requirements such as engine control unit, electric power steering, anti-lock braking system and so on because it has features of low supply current. Furthermore, this has the advantage of EMI tolerance. It makes easier replacing with conventional products or simpler designing EMI. Application includes engine control unit, electric power steering (EPS), anti-lock braking system (ABS), automotive electronics.
- MSOP8 package, operating temperature range from -40 to +150°C
- 0.6mA low supply current (typ), 2nA input offset current (typ), 20nA input bias current (typ)
- EMARMOUR™ series, AEC-Q100 qualified (grade 1)
- Operable from almost GND level for both input and output
- Single or dual power supply operation
- Standard op-amp pin-assignments
- Low supply current
- Wide operating supply voltage range
- High open loop voltage gain
- Wide operating temperature range
Technical Specifications
2Channels
0.2V/µs
MSOP
Ground Sense
2mV
Surface Mount
150°C
AEC-Q100
MSOP
500kHz
0.2V/µs
500kHz
3V to 36V, ± 1.5V to ± 18V
8Pins
-
20nA
-40°C
-
To Be Advised
AEC-Q100
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate