Print Page
Image is for illustrative purposes only. Please refer to product description.
2.990 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.449 |
| 10+ | €0.318 |
| 100+ | €0.307 |
| 500+ | €0.296 |
| 1000+ | €0.285 |
| 2500+ | €0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoLMR342FVT-GE2
Order Code4180281
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 5.5V
IC Case / PackageTSSOP-B
No. of Pins8Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage250µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleTSSOP-B
Automotive Qualification Standard-
Bandwidth2MHz
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Product Overview
LMR342FVT-GE2 is a low supply current output full swing dual CMOS operational amplifier. This input ground sense, output full swing operational amplifier features low operating supply voltage, low supply current and low input bias current. It is suitable for sensor amplifier, battery-powered electronic equipment, battery monitoring and audio pre-amps for voice. Applications includes sensor amplifier, battery monitoring, battery-powered electronic equipment, audio pre-amps for voice, active filter, buffer and consumer electronics.
- Operating supply voltage (single supply) range from +2.7V to +5.5V
- Supply current (VDD=2.7V, TA=25°C) is 200µA typical
- Large single voltage gain of 103dB typical at RL=2Kohm, VRL=VDD/2, 25°C
- Temperature range from -40°C to +85°C, TSSOP-B8 package
- Input offset voltage (TA=25°C) of 4mV maximum
- Input bias current of 1pA typical and input offset current of 1pA typical at TA=25°C
- Turn on time from shutdown is 2µS typical
- Gain bandwidth of 2MHz typical (CL=200pF, RL=100Kohm, AV=40dB, f=100KHz, 25°C)
- 1.0V/μs typical slew rate at RL=10Kohm, +IN=1.2VP-P, 25°C
- 80dB (VICM=VDD/2) typ common mode rejection ratio (VDD=2.7V to 5.0) at 25°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
IC Case / Package
TSSOP-B
Amplifier Type
CMOS
Input Offset Voltage
250µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
TSSOP-B
Bandwidth
2MHz
Slew Rate
1V/µs
Gain Bandwidth Product
2MHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability