Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €107.490 |
Price for:Each
Minimum: 1
Multiple: 1
€107.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB-D22120TB32
Order Code4296853
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberML22120
Kit Application TypeAudio
Application Sub TypeSpeech Synthesis LSI
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board ML22120
Product Range-
SVHCTo Be Advised
Product Overview
RB-D22120TB32 is the reference board for ML22120 (speech synthesis LSIs). This board can be combined with Sound Device Control Board 3 (SDCB3) to do Voice playback by ML22120 and writing sound code data into serial FLASH memory. By connecting a flash writer to the RB-D22120TB32, sound code data can be written to the serial flash memory.
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Audio
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ML22120
Application Sub Type
Speech Synthesis LSI
Core Sub-Architecture
-
Kit Contents
Reference Design Board ML22120
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001