Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €105.040 |
Price for:Each
Minimum: 1
Multiple: 1
€105.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoREFLVBMS001-EVK-001
Order Code3897487
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD71631QWZ, BD70522GUL, BD5230NVX
Kit Application TypePower Management - Battery
Application Sub Type0
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board BD71631QWZ, BD70522GUL, BD5230NVX
Product Range-
SVHCTo Be Advised
Product Overview
REFLVBMS001-EVK-001 is a EnerCera® Pouch + Nano Energy™ Collaboration Board. This collaboration board charges the EnerCera Pouch rechargeable battery manufactured by NGK, and outputs the power stored in the EnerCera by stepping down and stabilizing it. The Power Supply and RESET ICs with Nano Energy technology maximizes the battery life.
- EnerCera EC382704P-C battery
- BD71631QWZ linear charger, BD70522GUL Step-down DC/DC converter
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management - Battery
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
BD71631QWZ, BD70522GUL, BD5230NVX
Application Sub Type
0
Core Sub-Architecture
-
Kit Contents
Reference Design Board BD71631QWZ, BD70522GUL, BD5230NVX
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:3481