Print Page
Image is for illustrative purposes only. Please refer to product description.
465 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.543 |
10+ | €0.314 |
100+ | €0.211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRF04UA2DTR
Order Code2914103
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current400mA
Diode ConfigurationDual Isolated
Forward Voltage Max980mV
Reverse Recovery Time25ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-457T
No. of Pins6 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Isolated
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
6 Pin
Qualification
-
Average Forward Current
400mA
Forward Voltage Max
980mV
Forward Surge Current
1A
Diode Case Style
SOT-457T
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability