Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRGTVX2TS65DGC11
Order Code3757539
Product RangeTrench
Technical Datasheet
Continuous Collector Current111A
Collector Emitter Saturation Voltage1.5V
Power Dissipation319W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench
MSLMSL 1 - Unlimited
SVHCLead (17-Jan-2023)
Technical Specifications
Continuous Collector Current
111A
Power Dissipation
319W
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
Trench
SVHC
Lead (17-Jan-2023)
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006421