Print Page
Image is for illustrative purposes only. Please refer to product description.
323 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.687 |
10+ | €0.554 |
25+ | €0.543 |
50+ | €0.532 |
100+ | €0.521 |
500+ | €0.493 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRPI-0226
Order Code3954434
Technical Datasheet
Sensing Method-
Sensing Distance / Slot Width2mm
Gap Width2mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width0.3mm
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr5V
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
Forward Voltage1.8V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensing Method
-
Gap Width
2mm
Supply Voltage Max
-
Forward Current If
50mA
Reverse Voltage Vr
5V
Collector Current IC Max
30mA
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
2mm
Supply Voltage Min
-
Aperture Width
0.3mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Forward Voltage
1.8V
IP Rating
-
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability