Print Page
Image is for illustrative purposes only. Please refer to product description.
1.499 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.646 |
10+ | €0.546 |
25+ | €0.538 |
50+ | €0.529 |
100+ | €0.521 |
500+ | €0.471 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRPI-0352E
Order Code3954435
Technical Datasheet
Sensing Method-
Sensing Distance / Slot Width3mm
Supply Voltage Min-
Gap Width3mm
Supply Voltage Max-
Aperture Width0.4mm
Forward Current If35mA
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Reverse Voltage Vr5V
Forward Voltage1.4V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensing Method
-
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
35mA
Collector Emitter Voltage Max
30V
Forward Voltage
1.4V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
3mm
Gap Width
3mm
Aperture Width
0.4mm
Sensor Case / Package
Module
Reverse Voltage Vr
5V
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability