Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.850 |
5+ | €10.190 |
10+ | €9.530 |
50+ | €8.770 |
100+ | €7.580 |
Price for:Each
Minimum: 1
Multiple: 1
€10.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3060ARC15
Order Code4145202
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id39A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation165W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
39A
Drain Source On State Resistance
0.06ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
165W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability