Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €303.270 |
Product Information
Product Overview
SK-AD01-D62Q1367TB is a ML62Q1000 capacitive switch starter kit. This starter kit includes Rohm capacitive switch controller IC (BU21079F) on ML62Q1367 capacitive switch application board, Touch sensor sample program, and IrDA interface sample program. You can evaluate capacitive switch control, DTMF tone generator, and IrDA interfaces control using ML62Q1300 microcontroller easily.
Contents
Appreciation board for ML62Q1367 (64KB,64TQFP), On-chip emulator EASE1000 V2, Development environment setup DVD (U8/U16 development tools, Touch sensor sample program, DTMF(Dual Tone Multi Frequency) sample program, IrDA interface sample program), Speaker, Interface cable, USB cable.
Technical Specifications
Rohm Semiconductor
Microcontroller
nX-U16/100
ML62Q1000
-
ML62Q1367
General Purpose Microcontroller
-
Appreciation Board ML62Q1367, On-Chip Emulator EASE1000 V2, DVD, Speaker, Interface Cable, USB Cable
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate