Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €166.110 |
Price for:Each
Minimum: 1
Multiple: 1
€166.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSK-BS01-D62Q1577TB
Order Code4566843
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberML62Q1577
Kit Application TypeMicrocontroller
Application Sub TypeGeneral Purpose Microcontroller
Core ArchitecturenX-U16/100
Core Sub-Architecture-
Silicon Family NameML62Q1000
Kit ContentsReference Board ML62Q1577, On-Chip Emulator EASE1000 V2, DVD, Interface Cable, USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SK-BS01-D62Q1577TB is a ML62Q1000 MCU starter kit. This starter kit includes an LED blinking program to evaluate ML62Q1500 easily.
Contents
reference board for ML62Q1577 (256KB,100TQFP), On-Chip emulator : EASE1000 V2, Development environment setup DVD : U8/U16Development Tools, LED blinking sample program, Interface cable, USB cable.
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Microcontroller
Core Architecture
nX-U16/100
Silicon Family Name
ML62Q1000
Product Range
-
Silicon Core Number
ML62Q1577
Application Sub Type
General Purpose Microcontroller
Core Sub-Architecture
-
Kit Contents
Reference Board ML62Q1577, On-Chip Emulator EASE1000 V2, DVD, Interface Cable, USB Cable
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22