Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.180 |
9000+ | €0.156 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€540.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-811WTT86A
Order Code2535407
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size-
Forward Current If10mA
Forward Voltage1.95V
Wavelength Typ590nm
Luminous Intensity28mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SML-811WTT86AAP is a reverse-mount Chip LED with transparent colourless resin, made of AIGaInP chip. It is suitable for coin processing machines, AC servo, network attached storage and DVR/DVS.
- Low current
- 62mW Power dissipation
- 5V Reverse voltage
- 100μA at 5V Maximum reverse current
- -40 to 85°C Operating temperature range
Applications
Industrial, HVAC, Test & Measurement, Motor Drive & Control, Automotive
Technical Specifications
LED Colour
Yellow
LED Case Size
-
Forward Voltage
1.95V
Luminous Intensity
28mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
Product traceability