Print Page
Image is for illustrative purposes only. Please refer to product description.
2.137 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.465 |
10+ | €0.323 |
100+ | €0.231 |
500+ | €0.191 |
1000+ | €0.177 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-A12UTT86
Order Code1685091
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size0.8mm x 1.2mm
LED Case Size0605 [1613 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity100mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SML-A12UTT86T is an EXCELED™ mini-mould side view Chip LED with transparent colourless resin, made of AIGaInP on GaAs chip. It is suitable for coin processing machines, AC servo, network attached storage and DVR/DVS.
- High brightness
- 75mW Power dissipation
- 5V Reverse voltage
- 10μA at 5V Maximum reverse current
- -40 to 85°C Operating temperature range
Applications
Industrial, HVAC, Test & Measurement, Motor Drive & Control, Automotive
Technical Specifications
LED Colour
Red
Bulb Size
0.8mm x 1.2mm
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
LED Case Size
0605 [1613 Metric]
Forward Voltage
2V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
Product traceability