Print Page
1.893 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.943 |
10+ | €0.659 |
25+ | €0.598 |
50+ | €0.537 |
100+ | €0.476 |
500+ | €0.407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-S13PTT68
Order Code2614984
Product RangeSML-S1
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ560nm
Luminous Intensity160mcd
Viewing Angle-
Lens ShapeDome
Product RangeSML-S1
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SML-S13PTT68 from ROHM is a chip LED with lens emitting green colour light. It has narrow directivity and high brightness. It is used in coin processing machines, air-conditioner, digital multimeter, brushless DC motor control, AC servo, network attached storage, DVR/DVS, stepper motor control and electric bike.
- Size of LED is 3216 (1206) (t = 1.85mm)
- InGaN chip structure
- Power dissipation (Pd) of 78mW
- Typical forward voltage of 2V at IF = 20mA
- Typical dominant wavelength of 560nm at IF = 20mA
- Typical luminous intensity of 160mcd at IF = 20mA
- Operating temperature of -40°C to 85°C
- Availability of reverse mounting
- Moulded type with lens
- Automatic mount and reflow
Applications
Signalling
Technical Specifications
LED Colour
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
160mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
-
Product Range
SML-S1
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability