Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-S13RTT86
Order Code2614991
Product RangeSML-S1 Series
Technical Datasheet
1.790 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.649 |
10+ | €0.444 |
100+ | €0.271 |
500+ | €0.249 |
1000+ | €0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-S13RTT86
Order Code2614991
Product RangeSML-S1 Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity-
Diode Case Style-
Radiant Intensity (Ie)2.5mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeSML-S1 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SML-S13RTT86 from ROHM is a compact infrared LED reverse mount with lens. It has narrow directivity and high brightness.
- Size of LED is 3216 (1206) (t = 1.85mm)
- AlGaAs chip structure
- Power dissipation (Pd) of 60mW
- Typical forward voltage of 1.4V at IF = 20mA
- Typical dominant wavelength of 850nm at IF = 20mA
- Typical luminous intensity of 2.5mW/sr at IF = 20mA
- Operating temperature of -40°C to 85°C
- Corresponded to reverse mounting
- Moulded type with lens
Applications
Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
-
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
-
Radiant Intensity (Ie)
2.5mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
85°C
Product Range
SML-S1 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability