Print Page
Image is for illustrative purposes only. Please refer to product description.
1.872 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.990 |
10+ | €0.694 |
25+ | €0.666 |
50+ | €0.638 |
100+ | €0.473 |
500+ | €0.398 |
Price for:Each
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLZ24BN3TT86C
Order Code4229244
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ470nm
Luminous Intensity300mcd
Viewing Angle-
Lens ShapeSquare
Product Range-
Automotive Qualification StandardAEC-Q101
Technical Specifications
LED Colour
Blue
LED Case Size
PLCC-2
Forward Voltage
3.3V
Luminous Intensity
300mcd
Lens Shape
Square
Automotive Qualification Standard
AEC-Q101
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001