Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8818
Order Code2444227
Also Known AsGTIN UPC EAN: 7611990138357
Technical Datasheet
5.319 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.160 |
10+ | €5.060 |
100+ | €4.950 |
250+ | €4.850 |
500+ | €4.750 |
Price for:Each
Minimum: 1
Multiple: 1
€5.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8818
Order Code2444227
Also Known AsGTIN UPC EAN: 7611990138357
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8818 is a 1.8m Computer Cable with USB 2.0 type A male to USB 2.0 B male connector, PVC jacket and 28AWG conductor. The connector is made of nickel-plated shell insulation, gold-plated contacts.
- 2MΩ Minimum insulation resistance
- Screened improved cable shielding
- External area of application
- 480MBit/S Maximum bandwidth
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1.8m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 11.02.8818
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08