Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.02.1043
Order Code2499357
Also Known AsGTIN UPC EAN: 7611990117482
Technical Datasheet
16 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.570 |
10+ | €45.640 |
25+ | €44.710 |
100+ | €43.780 |
250+ | €42.840 |
500+ | €41.910 |
Price for:Each
Minimum: 1
Multiple: 1
€46.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.02.1043
Order Code2499357
Also Known AsGTIN UPC EAN: 7611990117482
Technical Datasheet
Conversion Type0
Baud Rate-
Converter Connector TypeSATA 22 Way Plug
Chip Type-
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 12.02.1043 is a 150mm USB 3.0 Computer Cable Assembly with a type-A USB connector on one end and a SATA 6Gb adapter on other end. It is an easy way to connect a SATA 6Gb hard disk to a computer or notebook over a SuperSpeed USB 3.0 port. It is suitable for type 2.5 serial ATA HDD/SSD. It is compatible with USB 3.0, USB 2.0, USB 1.1, SATA 6Gb, SATA 3Gb and SATA 1.5Gb. It offers a connection of an external power supply via USB micro B connector (male).
- Hot-swappable, plug and play
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Conversion Type
0
Converter Connector Type
SATA 22 Way Plug
Cable Length - Metric
150mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
5.9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0825