Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.03.3115
Order Code2254552
Also Known AsGTIN UPC EAN: 7611990175741
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.980 |
10+ | €10.760 |
100+ | €10.540 |
250+ | €10.320 |
500+ | €10.100 |
1000+ | €9.880 |
Price for:Each
Minimum: 1
Multiple: 1
€10.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3115
Order Code2254552
Also Known AsGTIN UPC EAN: 7611990175741
Technical Datasheet
Audio Video Connector ADVI-D Receptacle
Audio Video Connector BHDMI Plug - Type A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 12.03.3115 is a DVI to HDMI Adapter with female to male connection. Can be used to connect plasma or LCD TV with HDMI interface to DVD-player or set-top box while using a DVI cable. DVI 24+1 dual link right and HDMI type-A left connector.
- Black colour
Applications
Consumer Electronics, Imaging, Video & Vision
Technical Specifications
Audio Video Connector A
DVI-D Receptacle
Product Range
-
Audio Video Connector B
HDMI Plug - Type A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042