Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.890 |
5+ | €37.050 |
10+ | €35.770 |
25+ | €35.180 |
50+ | €34.580 |
100+ | €33.890 |
Price for:Each
Minimum: 1
Multiple: 1
€39.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No21.13.1199
Order Code4035480
Technical Datasheet
No. of Ports2Ports
Ethernet Switch Application-
Ethernet Switch TypeGigabit PoE Injector
Ethernet Switch Mounting-
Port TypesRJ45 x 2
Network Speeds-
Input Voltage Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ports
2Ports
Ethernet Switch Type
Gigabit PoE Injector
Port Types
RJ45 x 2
Input Voltage Type
-
Ethernet Switch Application
-
Ethernet Switch Mounting
-
Network Speeds
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.462