Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €109.500 |
5+ | €101.950 |
10+ | €100.250 |
25+ | €98.550 |
50+ | €96.580 |
100+ | €94.610 |
Price for:Each
Minimum: 1
Multiple: 1
€109.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No21.14.3530
Order Code4035479
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch Mounting-
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
-
Network Speeds
10Mbps, 100Mbps, 1Gbps
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6