Print Page
Product Information
ManufacturerROSE
Manufacturer Part No021032080
Order Code3217228
Product Range02 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric81mm
External Width - Metric100mm
External Depth - Metric320mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4X
External Height - Imperial3.19"
External Width - Imperial3.94"
External Depth - Imperial12.6"
Product Range02 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
81mm
External Depth - Metric
320mm
Body Colour
Gray
External Height - Imperial
3.19"
External Depth - Imperial
12.6"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
3.94"
Product Range
02 Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.284595