Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.100 |
5+ | €30.510 |
10+ | €29.250 |
20+ | €28.670 |
Price for:Each
Minimum: 1
Multiple: 1
€35.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No27020200
Order Code4744937
Product RangeBeluga
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialNylon
External Height - Metric50mm
External Width - Metric106mm
External Depth - Metric187mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial4.17"
External Depth - Imperial7.36"
Product RangeBeluga
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 27.02 02 00 is an open Beluga 180 Handheld Enclosure with display opening made of polyamide. It is suitable for MCR and automation engineering applications.
- UL94V-2 Flammability rating
- 10¹²Ω (IEC 60093) Surface resistance
- -40 to 60°C Temperature range
- Prepared for acceptance of keypads/silicone switch mats
Applications
Automation & Process Control, Industrial
Contents
Double-skinned enclosure with top and base unit, Fixing domes, Fastening and enclosure screws. Display screen and Punched seal.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
50mm
External Depth - Metric
187mm
Body Colour
Grey
External Height - Imperial
1.97"
External Depth - Imperial
7.36"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Nylon
External Width - Metric
106mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.17"
Product Range
Beluga
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29