Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €83.900 |
Price for:Each
Minimum: 1
Multiple: 1
€83.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No29211000
Order Code1799767
Product Range150
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialNylon
External Height - Metric191mm
External Width - Metric85mm
External Depth - Metric85mm
IP RatingIP65
Body ColourYellow
NEMA Rating-
External Height - Imperial7.52"
External Width - Imperial3.35"
External Depth - Imperial3.35"
Product Range150
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 29.21 10 00 is a Polyamide Hand Enclosure designed for automation and control engineering applications. It is a Pilot 110 type enclosure with handle and integrated cable exit.
- Large fitting space
- UL94 Flammability rating
- -40 to 60°C Operating temperature range
Applications
Industrial, Automation & Process Control
Contents
Enclosure with handle, Cable gland M20x1.5, Front panel, Enclosure and front panel screws and Wall Holder.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
191mm
External Depth - Metric
85mm
Body Colour
Yellow
External Height - Imperial
7.52"
External Depth - Imperial
3.35"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Nylon
External Width - Metric
85mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
150
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5