Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.940 |
5+ | €25.850 |
10+ | €24.730 |
20+ | €23.700 |
50+ | €23.230 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€29.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No37105000
Order Code4537636
Technical Datasheet
Enclosure MaterialStainless Steel
External Height - Metric54mm
External Width - Metric59mm
For Use WithRose Stainless Steel Enclosures
External Height - Imperial2.13"
External Width - Imperial2.32"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
59mm
External Height - Imperial
2.13"
Product Range
-
External Height - Metric
54mm
For Use With
Rose Stainless Steel Enclosures
External Width - Imperial
2.32"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14