Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No75010110
Order Code4412903
Product RangeNoVoTronic Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €128.800 |
5+ | €118.060 |
10+ | €115.700 |
Price for:Each
Minimum: 1
Multiple: 1
€128.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No75010110
Order Code4412903
Product RangeNoVoTronic Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialAluminium
External Height - Metric49mm
External Width - Metric106mm
External Depth - Metric180mm
IP RatingIP65
Body ColourJet Black
NEMA Rating-
External Height - Imperial1.93"
External Width - Imperial4.17"
External Depth - Imperial7.08"
Product RangeNoVoTronic Series
SVHCNo SVHC (16-Jan-2020)
Configurable-
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
49mm
External Depth - Metric
180mm
Body Colour
Jet Black
External Height - Imperial
1.93"
External Depth - Imperial
7.08"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Aluminium
External Width - Metric
106mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.17"
Product Range
NoVoTronic Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66