Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No75025120
Order Code4537626
Product RangeNoVoTronic Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €165.740 |
Price for:Each
Minimum: 1
Multiple: 1
€165.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No75025120
Order Code4537626
Product RangeNoVoTronic Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialAluminium Alloy
External Height - Metric69mm
External Width - Metric157mm
External Depth - Metric220mm
IP RatingIP65
Body ColourJet Black, Ruby Red
NEMA Rating-
External Height - Imperial2.72"
External Width - Imperial6.18"
External Depth - Imperial8.66"
Product RangeNoVoTronic Series
SVHCNo SVHC (27-Jun-2024)
Configurable-
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
69mm
External Depth - Metric
220mm
Body Colour
Jet Black, Ruby Red
External Height - Imperial
2.72"
External Depth - Imperial
8.66"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
157mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.18"
Product Range
NoVoTronic Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2