Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No75030120
Order Code4412911
Product RangeNoVoTronic Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €197.260 |
Price for:Each
Minimum: 1
Multiple: 1
€197.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No75030120
Order Code4412911
Product RangeNoVoTronic Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialAluminium
External Height - Metric90mm
External Width - Metric190mm
External Depth - Metric320mm
IP RatingIP65
Body ColourJet Black
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial7.48"
External Depth - Imperial12.59"
Product RangeNoVoTronic Series
Configurable-
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
90mm
External Depth - Metric
320mm
Body Colour
Jet Black
External Height - Imperial
3.54"
External Depth - Imperial
12.59"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Aluminium
External Width - Metric
190mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
NoVoTronic Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5