Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.850 |
Price for:Each
Minimum: 1
Multiple: 1
€10.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE3020-LF
Order Code3050941
Technical Datasheet
Accessory TypeStackable DIP Euroboard
For Use WithRaspberry Pi
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Stackable DIP euroboard for Raspberry Pi applications
- Epoxy glass hard fabric FR4 1.5mm, double-sided 35µm Cu
- Hot tinned (HAL lead free)
- Solder stop mask
- One 40-pole connector for Raspberry Pi
- Second 40-pole connector for optional linking an additional lab board
- Plated through holes bores with Ø 0.90mm
- Hole matrix field with 2.54mm grid with 1651 solder pads 2.00 x 2.00mm
- Not plated through holes bores with Ø 1.00mm
- 4 potential strips, size is 100 x 160mm
Technical Specifications
Accessory Type
Stackable DIP Euroboard
Product Range
-
For Use With
Raspberry Pi
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05