Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE321-LF
Order Code1172152
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Fibreglass
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness1.5mm
Alternatives for RE321-LF
1 Product Found
Product Overview
- FR4 1.50mm epoxy fibre-glass PCB Eurocard
- Double-sided 35µm Cu, plated through holes (PTH)
- Hole spacing is 2.54 x 2.54mm
- 36 x 55 soldering pads 2.00 x 2.200mm
- Hole diameter is 1.00mm
- Connector 32/64/96-channel DIN 41612 grid 2.54mm type C
- Size is 100 x 160mm
Technical Specifications
Board Type
Eurocard
Hole Diameter
1mm
External Width
160mm
Board Material
Epoxy Fibreglass
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048