Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE437-LF
Order Code1172111
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Glass Composite
Hole Diameter0.35mm
External Height100mm
External Width160mm
Board Thickness1.5mm
Product Overview
- Experimental board for SMT
- Solder pads are drilled for through hole appliances
- Euro size 160 x 100mm
- Double sided plating 35µm copper free rings pre-tinned
- Two connector channels for 31 way DIN41612
- 4 outside tracks for earth or potential
Technical Specifications
Board Type
Eurocard
Hole Diameter
0.35mm
External Width
160mm
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046