Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE934-09E
Order Code2474703
Product RangeRE934
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.160 |
Price for:Each
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE934-09E
Order Code2474703
Product RangeRE934
Technical Datasheet
Convert From56-QFN
Convert To-
Pitch Spacing2.54mm
Row Pitch-
Product RangeRE934
Technical Specifications
Convert From
56-QFN
Pitch Spacing
2.54mm
Product Range
RE934
Convert To
-
Row Pitch
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005