Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No31-178
Order Code3391787
Also Known AsGTIN UPC EAN: 0025997311786
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €17.030 |
Price for:1 Set
Minimum: 1
Multiple: 1
€17.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No31-178
Order Code3391787
Also Known AsGTIN UPC EAN: 0025997311786
Technical Datasheet
Kit Contents6 Piece of Size 1.5mm, 3mm, 4mm, 5mm, 6mm and 8mmParallel Pin Punches
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
6 Piece parallel punch set for a wide range of applications. Punches are made from heavy-duty chrome-vanadium steel.
- Steel material: Chrome Vanadium Steel
- Drop Forged, Heat treated, tempered striking ends
- Black Powder coated finish
Contents
1.5mm (1/16"), 3mm (⅛"), 4mm (5/32"), 5mm (3/16"), 6mm (¼"), 8mm (5/16")
Technical Specifications
Kit Contents
6 Piece of Size 1.5mm, 3mm, 4mm, 5mm, 6mm and 8mmParallel Pin Punches
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399