Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoRE1202
Order Code2336111
Product RangeRE Series
Also Known AsGTIN UPC EAN: 5056414508613
Technical Datasheet
83 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.780 |
| 5+ | €2.500 |
| 10+ | €2.290 |
| 20+ | €2.130 |
| 40+ | €1.930 |
| 100+ | €1.760 |
Price for:Each
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRE1202
Order Code2336111
Product RangeRE Series
Also Known AsGTIN UPC EAN: 5056414508613
Technical Datasheet
Capacitance0.2µF
Capacitance Tolerance± 20%
Resistance120ohm
Resistance Tolerance± 30%
Resistor Power Rating500mW
Voltage(AC)275V
Voltage(DC)-
Capacitor MountingThrough Hole
Product RangeRE Series
Capacitor TerminalsPC Pin
Dielectric Characteristic-
Lead Diameter0.8mm
Lead Spacing22.5mm
No. of Elements-
Operating Temperature Max100°C
Operating Temperature Min-40°C
Product Diameter-
Product Height17mm
Product Length17mm
Product Width-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RE series X2 class RC Network Capacitor is suitable for suppressing mechanical switching surge occurring automatic machines and office appliances, AC or DC applications.
- Compact size
- Good peak pulse withstand capability
- Various safety approval
- 0.01, 0.033, 0.1 and 0.2μF Capacitance available
Applications
Power Management
Technical Specifications
Capacitance
0.2µF
Resistance
120ohm
Resistor Power Rating
500mW
Voltage(DC)
-
Product Range
RE Series
Dielectric Characteristic
-
Lead Spacing
22.5mm
Operating Temperature Max
100°C
Product Diameter
-
Product Length
17mm
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 30%
Voltage(AC)
275V
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
Lead Diameter
0.8mm
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
17mm
Product Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006396