Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoSF1120
Order Code1187722
Product RangeSF112 Series
Also Known AsGTIN UPC EAN: 5056414509665
Technical Datasheet
299 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.730 |
5+ | €4.390 |
10+ | €4.010 |
20+ | €3.760 |
40+ | €3.540 |
100+ | €3.320 |
Price for:Each
Minimum: 1
Multiple: 1
€4.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSF1120
Order Code1187722
Product RangeSF112 Series
Also Known AsGTIN UPC EAN: 5056414509665
Technical Datasheet
Product RangeSF112 Series
Inductance4mH
RMS Current (Irms)-
DC Resistance Max1.8ohm
Inductance Tolerance± 20%
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SF112 series open Toroidal suppression Choke designed for TRIAC control circuits used in speed control, lighting dimmer and similar applications. The power handling options 100W, 250W, 400W, 500W and 600W at 240V.
- Iron powder material
Applications
Power Management, Industrial, Lighting
Technical Specifications
Product Range
SF112 Series
RMS Current (Irms)
-
Inductance Tolerance
± 20%
Inductance
4mH
DC Resistance Max
1.8ohm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01