Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV40
Order Code1187671
Product RangeSMV Series
Also Known AsGTIN UPC EAN: 5056414509764
Technical Datasheet
151 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.930 |
5+ | €5.870 |
10+ | €5.690 |
20+ | €5.510 |
40+ | €5.190 |
100+ | €4.870 |
Price for:Each
Minimum: 1
Multiple: 1
€6.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV40
Order Code1187671
Product RangeSMV Series
Also Known AsGTIN UPC EAN: 5056414509764
Technical Datasheet
Product RangeSMV Series
Inductance210µH
DC Current Rating4A
DC Resistance Max0.1ohm
Inductance Tolerance-
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
Technical Specifications
Product Range
SMV Series
DC Current Rating
4A
Inductance Tolerance
-
Inductor Case Style
Through Hole
Inductance
210µH
DC Resistance Max
0.1ohm
Self Resonant Frequency Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04