Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoVSU2W
Order Code1187709
Also Known AsGTIN UPC EAN: 5056414509818
Technical Datasheet
131 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.320 |
| 3+ | €27.680 |
| 5+ | €25.850 |
| 10+ | €24.010 |
| 20+ | €20.980 |
| 50+ | €19.350 |
Price for:Each
Minimum: 1
Multiple: 1
€38.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoVSU2W
Order Code1187709
Also Known AsGTIN UPC EAN: 5056414509818
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max275VAC
Voltage Rating275V
Suppressor MountingPanel
Product Range-
Plug Type-
Product Overview
- Single phase voltage suppression unit (external)
- M4 screw mounting
- 0.75mm² flying leads connections
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
-
Continuing Operating Voltage Max
275VAC
Suppressor Mounting
Panel
Plug Type
-
No. of Poles
2 Pole
Peak Surge Current
-
Voltage Rating
275V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08