Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €20.310 |
12+ | €18.240 |
Price for:Each
Minimum: 1
Multiple: 1
€20.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROZALEX
Manufacturer Part No6071110
Order Code3264710
Cleaner TypeGeneral Purpose
Cleaner ApplicationsAutomotive, Heavy Engineering
Dispensing MethodCartridge
Volume4l
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Engineering grade general purpose, clear golden gel for hand and skin cleaner with light orange fragrance. For use with ROZALEX big 4 dispenser.
- Does not contain petroleum or natural solvents
- A water based blend of natural soaps
- Designed for general purpose / washroom use
- Developed for engineers & automotive
- Can be used with or without water
- Excellent removal of medium to heavy soiling
- Excellent cleaning performance yet gentle on the skin
- Very cost effective– 2000 doses per cartridge
- Easy to pump / dispense
- Leaves hands feeling soft, fresh and clean
Notes
Rub thoroughly into skin until dirt is loosened, then rinse with clean water. Avoid contact with eyes.
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Cleaner Applications
Automotive, Heavy Engineering
Volume
4l
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34012090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16